-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1212D125HN-C1 | Renesas Electronics Corporation | Dual 12-bit ADC; 125 Msps; | |
ADC1212D105F2-DB | Renesas Electronics Corporation | ADC1212D105F2 demo board; LVDS/DDR version | |
ADC1212D080HN-C18 | Renesas Electronics Corporation | Dual 12-bit ADC; 80 Msps; |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K0683
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 13.2 V, 10.8 V, 2 Rohs Compliant: Yes |Traco Power TMH 1212D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$6.2500 / $7.5000 | Buy Now |
DISTI #
1951-2591-ND
|
DigiKey | DC DC CONVERTER +/-12V 2W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
56 In Stock |
|
$6.3351 / $7.9500 | Buy Now |
DISTI #
495-TMH-1212D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP, Output Power (W): 2, Input Voltage: 12 VDC +/-10%, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A RoHS: Compliant | 84 |
|
$6.3300 / $7.5600 | Buy Now |
DISTI #
70420918
|
RS | TMH1212D DC/DC, 12Vin,+-12Vout +-80mA,2W | TRACO Power TMH 1212D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7100 / $7.6300 | RFQ |
DISTI #
79322716
|
Verical | Module DC-DC 12VIN 2-OUT 12V/-12V 0.083A/0.083A 2W 5-Pin SIP Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 587 |
|
$12.0863 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy