Part Details for TMG60N10P by Tri-Tech MOS Technology Corp
Overview of TMG60N10P by Tri-Tech MOS Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMG60N10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 60A 13.8m10V 96W 1.9V 1 N-Channel TO-220AB MOSFETs ROHS | 27 |
|
$0.2005 / $0.3966 | Buy Now |