Part Details for TMG5C60H by Sanrex Corporation
Overview of TMG5C60H by Sanrex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMG5C60H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Discrete Triac, SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Ozdisan Elektronik | TRIAC DIS.5A 600V NON ISOLATED TO263 (D2PAK) SMT | 0 |
|
$0.4767 / $0.5482 | RFQ |
Part Details for TMG5C60H
TMG5C60H CAD Models
TMG5C60H Part Data Attributes
|
TMG5C60H
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
TMG5C60H
Sanrex Corporation
TRIAC, 600V V(DRM), 5A I(T)RMS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Commutation Voltage-Min | 5 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Leakage Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 5 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Trigger Device Type | TRIAC |