Part Details for TMG40C80J by Sanrex Corporation
Overview of TMG40C80J by Sanrex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMG40C80J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Discrete Triac, Through-Hole, Standard, 40A 800V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
LCSC | TO-3PF TRIACs ROHS | 10 |
|
$1.8141 / $1.9133 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.40A 800V ISOLATED TO3PF THT | 0 |
|
$2.8528 / $3.1381 | RFQ |