TMG20C60
Sanrex Corporation
Description: TRIAC, 600V V(DRM), 20A I(T)RMS

Overview of TMG20C60 by Sanrex Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TMG20C60 by Sanrex Corporation

Part # Manufacturer Description Stock Price Buy
NAC Discrete Triac, Through-Hole, Standard, 20A 600V RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ
Ozdisan Elektronik TRIAC DIS.20A 600V NON ISOLATED TO220AB2 THT 0
  • 1 $1.5248
  • 50 $1.3862
$1.3862 / $1.5248 RFQ

CAD Models for TMG20C60 by Sanrex Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMG20C60 by Sanrex Corporation

TMG20C60
Sanrex Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SANSHA ELECTRIC MFG CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Critical Rate of Rise of Commutation Voltage-Min
10 V/us
DC Gate Trigger Current-Max
30 mA
DC Gate Trigger Voltage-Max
1.5 V
Leakage Current-Max
2 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
RMS On-state Current-Max
20 A
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Trigger Device Type
TRIAC
Want to compare parts?
  1. TMG20C60
    Sanrex Corporation
    TRIAC, 600V V(DRM), 20A I(T)RMS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMG20C60 by Sanrex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMG20C60 by Sanrex Corporation

Select Manufacturer
Which Manufacturer of TMG20C60 would you like to use for your alert(s)?
  • Please alert me when TMG20C60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMG20C60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMG20C60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMG20C60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMG20C60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMG20C60 by Sanrex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: