Part Details for TMG16C60H by Sanrex Corporation
Overview of TMG16C60H by Sanrex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for TMG16C60H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Discrete Triac, SMD RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 0 |
|
$1.1450 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.16A 600V NON ISOLATED TO263 (D2PAK) SMT | 0 |
|
$0.8239 / $0.9475 | RFQ |
Part Details for TMG16C60H
TMG16C60H CAD Models
TMG16C60H Part Data Attributes
|
TMG16C60H
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
TMG16C60H
Sanrex Corporation
TRIAC, 600V V(DRM), 16A I(T)RMS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Leakage Current-Max | 2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Trigger Device Type | TRIAC |