Part Details for TMF8801-1B by ams OSRAM Group
Overview of TMF8801-1B by ams OSRAM Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMF8801-1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4991-TMF8801-1BCT-ND
|
DigiKey | SENSOR OPT 20-2500MM PSH-PULL Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14309 In Stock |
|
$2.8875 / $4.9200 | Buy Now |
DISTI #
Q65114A1110
|
Avnet Americas | Time-of-Flight Sensor Digital-OUT 2500mm 8-Pin OLGA - Tape and Reel (Alt: Q65114A1110) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$2.6880 / $3.1920 | Buy Now |
DISTI #
985-TMF8801-1B
|
Mouser Electronics | Distance Sensor Modules 1D TOF RoHS: Compliant | 8635 |
|
$2.8900 / $4.9200 | Buy Now |
DISTI #
TMF8801-1B
|
TTI | Distance Sensor Modules 1D TOF RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$2.8600 | Buy Now |
DISTI #
Q65114A1110
|
Avnet Americas | Time-of-Flight Sensor Digital-OUT 2500mm 8-Pin OLGA - Tape and Reel (Alt: Q65114A1110) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$2.6880 / $3.1920 | Buy Now |
DISTI #
Q65114A1110
|
EBV Elektronik | (Alt: Q65114A1110) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |