Part Details for TMF400M450 by Eaton Bussmann
Overview of TMF400M450 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMF400M450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0994
|
Newark | 400M450A 660V Ac/460V Dc Bs88 Fuse |Eaton Bussmann TMF400M450 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$858.1000 / $1,045.1200 | Buy Now |
DISTI #
TMF400M450-ND
|
DigiKey | FUSE 400M450A 660V AC / 460V DC Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,003.8700 | Buy Now |
DISTI #
71531919
|
RS | Fuse 400M450A 660V AC / 460V DC BS88 | Bussmann by Eaton TMF400M450 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$885.8900 / $984.3200 | RFQ |
DISTI #
000000000003884737
|
Sager | Industrial & Electrical Fuses 400M450A 660V AC / 460V DC BS88 FUSE Min Qty: 1 | 0 |
|
$687.5800 / $709.7500 | Buy Now |