Part Details for TMF325B7105KNHT by TAIYO YUDEN
Overview of TMF325B7105KNHT by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMF325B7105KNHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7223
|
Newark | Cap, Aec-Q200, 1Uf, 25V, Mlcc, 1210, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden TMF325B7105KNHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 365 |
|
$0.0440 | Buy Now |
DISTI #
41AH7224
|
Newark | Cap, Aec-Q200, 1Uf, 25V, Mlcc, 1210, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden TMF325B7105KNHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1850 | Buy Now |
DISTI #
587-6484-1-ND
|
DigiKey | CAP CER 1UF 25V X7R 1210 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1096 / $0.5900 | Buy Now |
DISTI #
41AH7223
|
Avnet Americas | Multilayer Ceramic Capacitor 1uF 25V 10% 1210 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 41AH7223) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 365 Partner Stock |
|
$0.2350 | Buy Now |
DISTI #
TMF325B7105KNHT
|
Avnet Americas | Multilayer Ceramic Capacitor 1uF 25V 10% 1210 Emboss T/R - Tape and Reel (Alt: TMF325B7105KNHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1386 / $0.1561 | Buy Now |
DISTI #
963-TMF325B7105KNHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAAST32NSB7105KT RPLCMT PN 25V 1uF X7R 1210 10% AEC-Q200 RoHS: Compliant | 797 |
|
$0.1090 / $0.5200 | Buy Now |
|
Future Electronics | CAP, MLCC, 1210/3225, 25V, X7R, 1 uF± 10 %, T&R, Q200 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1170 / $0.1250 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF (+/-) 10% - 25VDC - X7R - 1210 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1285 / $0.1516 | Buy Now |
Part Details for TMF325B7105KNHT
TMF325B7105KNHT CAD Models
TMF325B7105KNHT Part Data Attributes
|
TMF325B7105KNHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMF325B7105KNHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for TMF325B7105KNHT
This table gives cross-reference parts and alternative options found for TMF325B7105KNHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMF325B7105KNHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X7R250-105KSNU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | VENKEL LTD | TMF325B7105KNHT vs C1210X7R250-105KSNU |
C1210X7R250-105KN6B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | VENKEL LTD | TMF325B7105KNHT vs C1210X7R250-105KN6B |
MAAST32NSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | TMF325B7105KNHT vs MAAST32NSB7105KTNA01 |
C1210X7R250-105KP6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | VENKEL LTD | TMF325B7105KNHT vs C1210X7R250-105KP6E |
C1210X7R250-105KSN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | VENKEL LTD | TMF325B7105KNHT vs C1210X7R250-105KSN6E |
1210Y105KXPB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1311, | SRT Micro Ceramique | TMF325B7105KNHT vs 1210Y105KXPB |
C1210X7R250-105KP6B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | VENKEL LTD | TMF325B7105KNHT vs C1210X7R250-105KP6B |
C1210X7R250-105KSNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | TMF325B7105KNHT vs C1210X7R250-105KSNE |
C1210X7R250-105KSN6U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | VENKEL LTD | TMF325B7105KNHT vs C1210X7R250-105KSN6U |
C1210X7R250-105KP6U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | VENKEL LTD | TMF325B7105KNHT vs C1210X7R250-105KP6U |