Part Details for TMF316AB7475MLHT by TAIYO YUDEN
Overview of TMF316AB7475MLHT by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMF316AB7475MLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7202
|
Newark | Cap, Aec-Q200, 4.7Uf, 25V, Mlcc, 1206, Capacitance:4.7Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden TMF316AB7475MLHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1550 | Buy Now |
DISTI #
41AH7201
|
Newark | Cap, Aec-Q200, 4.7Uf, 25V, Mlcc, 1206, Capacitance:4.7Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden TMF316AB7475MLHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1550 | Buy Now |
DISTI #
587-TMF316AB7475MLHTCT-ND
|
DigiKey | CAP CER 4.7UF 25V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2100 In Stock |
|
$0.1306 / $0.5100 | Buy Now |
DISTI #
TMF316AB7475MLHT
|
Avnet Americas | Multilayer Ceramic Capacitor 4.7uF 25V 20% 1206 Emboss T/R - Tape and Reel (Alt: TMF316AB7475MLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
963-TMF316AB7475MLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAAST31LAB7475MT RPLCMT PN 25V 4.7uF X7R 1206 AEC-Q200 RoHS: Compliant | 0 |
|
$0.1160 / $0.5100 | Order Now |
|
Future Electronics | CAP, MLCC, 1206/3216, 25V, X7R, 4.7 uF± 20 %, T&R, Q200 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 2000Reel |
|
$0.1200 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF (+/-) 20% - 25VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1020 / $0.1210 | Buy Now |
DISTI #
CQTMF316AB7475MLHT
|
Avnet Abacus | (Alt: CQTMF316AB7475MLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TMF316AB7475MLHT
TMF316AB7475MLHT CAD Models
TMF316AB7475MLHT Part Data Attributes
|
TMF316AB7475MLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMF316AB7475MLHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TMF316AB7475MLHT
This table gives cross-reference parts and alternative options found for TMF316AB7475MLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMF316AB7475MLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X475M3RAL7215 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1306, | KEMET Corporation | TMF316AB7475MLHT vs C1206X475M3RAL7215 |
1206F0250475MXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Knowles Capacitors | TMF316AB7475MLHT vs 1206F0250475MXT |
1206J0250475MXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Knowles Capacitors | TMF316AB7475MLHT vs 1206J0250475MXT |
1206Y0250475MXB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Knowles Capacitors | TMF316AB7475MLHT vs 1206Y0250475MXB |
222291155772 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | YAGEO Corporation | TMF316AB7475MLHT vs 222291155772 |
GCM31CR71E475MA55L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | TMF316AB7475MLHT vs GCM31CR71E475MA55L |
C1206T475M3RBL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | TMF316AB7475MLHT vs C1206T475M3RBL7215 |
C1206C475M3RALTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | KEMET Corporation | TMF316AB7475MLHT vs C1206C475M3RALTM |
C1206C475M3RAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | KEMET Corporation | TMF316AB7475MLHT vs C1206C475M3RAC7215 |
TMK316B7475ML-T | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±20%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | TMF316AB7475MLHT vs TMK316B7475ML-T |