Part Details for TMF212B7474MGHT by TAIYO YUDEN
Overview of TMF212B7474MGHT by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMF212B7474MGHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7198
|
Newark | Cap, Aec-Q200, 0.47Uf, 25V, Mlcc, 0805, Capacitance:0.47Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden TMF212B7474MGHT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0810 | Buy Now |
DISTI #
41AH7197
|
Newark | Cap, Aec-Q200, 0.47Uf, 25V, Mlcc, 0805, Capacitance:0.47Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden TMF212B7474MGHT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0810 | Buy Now |
DISTI #
587-TMF212B7474MGHTCT-ND
|
DigiKey | CAP CER 0.47UF 25V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2988 In Stock |
|
$0.0599 / $0.2800 | Buy Now |
DISTI #
TMF212B7474MGHT
|
Avnet Americas | Multilayer Ceramic Capacitor 0.47uF 25V 20% 0805 Emboss T/R - Tape and Reel (Alt: TMF212B7474MGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0395 | Buy Now |
DISTI #
963-TMF212B7474MGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAAST21GSB7474MT RPLCMT PN 25V 0.47uF X7R 0805 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0540 / $0.2800 | Order Now |
|
Future Electronics | CAP, MLCC, 0805/2012, 25V, X7R, 0.47 uF± 20 %, T&R, Q200 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 6000Reel |
|
$0.0461 / $0.0497 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.47uF (+/-) 20% - 25VDC - X7R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0445 / $0.0520 | Buy Now |
|
Bristol Electronics | 2608 |
|
RFQ |
Part Details for TMF212B7474MGHT
TMF212B7474MGHT CAD Models
TMF212B7474MGHT Part Data Attributes
|
TMF212B7474MGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMF212B7474MGHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for TMF212B7474MGHT
This table gives cross-reference parts and alternative options found for TMF212B7474MGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMF212B7474MGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T474M3RBC7800 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | KEMET Corporation | TMF212B7474MGHT vs C0805T474M3RBC7800 |
CALC0805B250A474M-T10 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | TMF212B7474MGHT vs CALC0805B250A474M-T10 |
CL21B474MAFANNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Samsung Electro-Mechanics | TMF212B7474MGHT vs CL21B474MAFANNP |
C2012X7R1E474M125AA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | TMF212B7474MGHT vs C2012X7R1E474M125AA |
SH21B474M250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | TMF212B7474MGHT vs SH21B474M250CT |
CC0805MKX7R8BB474 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TMF212B7474MGHT vs CC0805MKX7R8BB474 |
C0805T474M3RAL7800 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | KEMET Corporation | TMF212B7474MGHT vs C0805T474M3RAL7800 |
0805B474M250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Fenghua (HK) Electronics Ltd | TMF212B7474MGHT vs 0805B474M250NB |
C0805T474M3RAC7025 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | KEMET Corporation | TMF212B7474MGHT vs C0805T474M3RAC7025 |
CL21B474MANB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Samsung Electro-Mechanics | TMF212B7474MGHT vs CL21B474MANB |