-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TME 0303S by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH0303SQ/NOPB | Texas Instruments | 3 Gbps HD/SD SDI Cable Driver with Cable Detect 16-WQFN -40 to 85 | |
LMH0303SQE/NOPB | Texas Instruments | 3 Gbps HD/SD SDI Cable Driver with Cable Detect 16-WQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ4722
|
Newark | Dc-Dc Converter, 3.3V, 0.26A Rohs Compliant: Yes |Traco Power TME 0303S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$6.9400 / $8.3300 | Buy Now |
DISTI #
1951-2321-ND
|
DigiKey | DC DC CONVERTER 3.3V 900MW Min Qty: 1 Lead time: 12 Weeks Container: Tube |
15 In Stock |
|
$7.1537 / $8.2800 | Buy Now |
DISTI #
495-TME0303S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP, Output Power (W)... more RoHS: Compliant | 30 |
|
$6.7100 / $8.0000 | Buy Now |
DISTI #
70421522
|
RS | DC/DC converter,3.3Vin,3.3Vo 260mA,0.85W | TRACO Power TME 0303S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2800 / $7.7500 | RFQ |
|
Quest Components | 40 |
|
$12.3654 / $15.0390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy