-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.65-Gbps 3-to-1 DVI/HDMI 1.3a mux 80-TQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMDS341PFC-ND
|
DigiKey | IC INTERFACE SPECIALIZED 80TQFP Min Qty: 84 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
73848 In Stock |
|
$3.5800 | Buy Now |
DISTI #
296-18264-ND
|
DigiKey | IC INTERFACE SPECIALIZED 80TQFP Min Qty: 84 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6246 | Buy Now |
DISTI #
595-TMDS341PFC
|
Mouser Electronics | Video Switch ICs 3-TO1 DVI/HDMI SWITCH RoHS: Compliant | 187 |
|
$3.7400 / $6.6300 | Buy Now |
|
Rochester Electronics | TMDS341 3-to1 DVI/HDMI Switch RoHS: Compliant Status: Active Min Qty: 1 | 73848 |
|
$3.0700 / $3.6100 | Buy Now |
|
Ameya Holding Limited | IC 3-TO-1 DVI/DMI SWITCH 80-TQFP | 8769 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMDS341PFC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMDS341PFC
Texas Instruments
1.65-Gbps 3-to-1 DVI/HDMI 1.3a mux 80-TQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, QFP-48 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 3-CHANNEL MUX/DEMUX | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 230 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 800 ns | |
Switch-on Time-Max | 800 ns | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |