-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.4-Gbps HDMI 1.4b TMDS retimer 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7998
|
Newark | Dvi/Hdmi Retimer, 3.4Gbps, Vqfn-48, Ic Interface Type:I2C, Dvi, Hdmi, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Interface Case Style:Vqfn, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TMDS171IRGZT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.1900 / $6.2500 | Buy Now |
DISTI #
296-45100-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 48VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
358 In Stock |
|
$2.8720 / $5.7200 | Buy Now |
DISTI #
595-TMDS171IRGZT
|
Mouser Electronics | Display Interface IC 3.4-Gbps HDMI 1.4b TMDS retimer 48-VQFN -40 to 85 RoHS: Compliant | 483 |
|
$2.8300 / $5.7200 | Buy Now |
|
Ameya Holding Limited | IC RETIMER DVI HDMI 48VQFN | 1125 |
|
RFQ | |
|
Win Source Electronics | IC INTERFACE SPECIALIZED 48VQFN | 7020 |
|
$27.1650 / $40.7470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMDS171IRGZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMDS171IRGZT
Texas Instruments
3.4-Gbps HDMI 1.4b TMDS retimer 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES AT 3.3V | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.27 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for TMDS171IRGZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMDS171IRGZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMDS171IRGZR | 3.4-Gbps HDMI 1.4b TMDS retimer 48-VQFN -40 to 85 | Texas Instruments | TMDS171IRGZT vs TMDS171IRGZR |