-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-152 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-152ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, Ferrite-Core, 2524 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2727
|
Newark | Dc-Dc Converter, 24V, 2.5A, 60W, Power Supply Applications:Ite, Dc/Dc Converter Type:Module, Input Ratio:4:1, Output Power Max:60W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:2.5A, Height:38Mmrohs Compliant: Yes |Traco Power TMDC 60-2415 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$67.3200 / $80.7900 | Buy Now |
DISTI #
1951-1280-ND
|
DigiKey | DC/DC CONVERTER 24V 60W Min Qty: 1 Lead time: 12 Weeks Container: Box |
268 In Stock |
|
$65.3380 / $84.8000 | Buy Now |
DISTI #
495-TMDC60-2415
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount Product Type: DC/DC, Package Style: Encapsulated, Output Power (W): 60, Input Voltage: 9.0-36 VDC, Output 1 (Vdc): 24, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 61 |
|
$65.3300 / $80.8100 | Buy Now |
DISTI #
71066138
|
RS | DC-DC Converter, Encapsulated, 24VDC, 2500mA, 9-36VDC, TMDC 60 Series | TRACO Power TMDC 60-2415 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$74.5100 / $85.6500 | RFQ |
DISTI #
77361622
|
Verical | Module DC-DC 24VIN 1-OUT 24V 2.5A 60W 8-Pin Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$95.6900 / $106.9040 | Buy Now |
DISTI #
69711556
|
Verical | Module DC-DC 24VIN 1-OUT 24V 2.5A 60W 8-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 13 |
|
$137.2642 | Buy Now |
DISTI #
TMDC60-2415
|
TME | Converter: DC/DC, 60W, Uin: 9÷36VDC, Uout: 24VDC, Iout: 2500mA, 2.5kV Min Qty: 1 | 20 |
|
$75.9400 / $84.8400 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters, 60W 9-36Vin 24V 2.5A | 50 |
|
$210.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy