-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH8477
|
Newark | Dc-Dc Converter, 2 O/P, 20W, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:20W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:830Ma, Output Voltage - Output 2:-12V, Width:54Mm Rohs Compliant: Yes |Traco Power TMDC 20-7222H Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.3300 / $62.1300 | Buy Now |
DISTI #
1951-TMDC20-7222H-ND
|
DigiKey | DC/DC CONVERTER +/-12V 20W Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$56.4250 / $71.8900 | Buy Now |
DISTI #
495-TMDC20-7222H
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 20W 80-160Vin +/-12V 830mA Chassis mnt RoHS: Compliant | 8 |
|
$56.4200 / $71.8900 | Buy Now |
DISTI #
71937917
|
RS | DC-DC Converter, Encapsulated, 20W, +/-12V@830mA, 80-160V In, TMDC 20H Series | TRACO Power TMDC 20-7222H RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$69.0600 / $76.7400 | RFQ |
DISTI #
77366813
|
Verical | 20 Watt DC/DC Module, Industrial, 2-1 Input, harsh Industrial EMC capabilities, 3000 VAC Reinforced Isolation, Encapsulated, Chassis Mount, 3.78 Inch x 1.81 Inch Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$94.9640 / $97.0588 | Buy Now |
DISTI #
TMDC20-7222H
|
TME | Converter: DC/DC, 20W, Uin: 80÷160V, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 10 |
|
$67.4400 / $73.3300 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 20W 80-160Vin +/-12V 830mA Chassis mnt | 0 |
|
$195.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMDC 20-7222H
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TMDC 20-7222H
Traco Power
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Traco Power | |
Additional Feature | Additional -12V Output also available | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 80 V | |
Length | 96 mm | |
Number of Outputs | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.83 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 23.3 mm | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Width | 54 mm |