-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH8465
|
Newark | Dc-Dc Converter, 12V, 0.833A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:833Ma, Output Voltage - Output 2:-, Width:34Mm Rohs Compliant: Yes |Traco Power TMDC 10-7212H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$50.0700 / $60.0800 | Buy Now |
DISTI #
TMDC10-7212H-ND
|
DigiKey | DC/DC CONVERTER 12V 10W Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$47.6625 / $61.6200 | Buy Now |
DISTI #
495-TMDC10-7212H
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 10W 80-160Vin 12V 833mA Chassis mnt RoHS: Compliant | 9 |
|
$54.0400 / $64.0600 | Buy Now |
DISTI #
71937905
|
RS | DC-DC Converter, Encapsulated, 10W, 12V@833mA, 80-160V In, TMDC 10H Series | TRACO Power TMDC 10-7212H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$60.6900 / $65.9600 | RFQ |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$76.2600 | Buy Now | |
DISTI #
TMDC10-7212H
|
TME | Converter: DC/DC, 10W, Uin: 80÷160V, Uout: 12VDC, Iout: 833mA, 275kHz Min Qty: 1 | 10 |
|
$55.0100 / $61.8800 | Buy Now |
|
Neutron USA | DC-DC Converter, Encapsulated, 10W, 12V@833mA, 80-160V In, TMDC 10H Series | 26 |
|
$183.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy