-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH8464
|
Newark | Dc-Dc Converter, 5.1V, 2A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:5.1V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Width:34Mm Rohs Compliant: Yes |Traco Power TMDC 10-7211H Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.0700 / $52.4300 | Buy Now |
DISTI #
TMDC10-7211H-ND
|
DigiKey | DC/DC CONVERTER 5.1V 10W Min Qty: 10 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$60.6550 | Buy Now |
DISTI #
495-TMDC10-7211H
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 10W 80-160Vin 5.1V 2A Chassis mnt Iso RoHS: Compliant | 8 |
|
$54.0400 / $64.0600 | Buy Now |
DISTI #
71937904
|
RS | DC-DC Converter, Encapsulated, 10W, 5.1V@2000mA, 80-160V In, TMDC 10H Series | TRACO Power TMDC 10-7211H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$59.7400 / $64.9300 | RFQ |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | 10 |
|
$77.8176 / $86.4640 | Buy Now | |
DISTI #
TMDC10-7211H
|
TME | Converter: DC/DC, 10W, Uin: 80÷160V, Uout: 5.1VDC, Iout: 2000mA Min Qty: 1 | 0 |
|
$55.0100 / $61.8800 | RFQ |
|
Neutron USA | DC-DC Converter, Encapsulated, 10W, 5.1V@2000mA, 80-160VDC In, TMDC 10H Series | 8 |
|
$183.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy