Part Details for TMD0507-2A by Toshiba America Electronic Components
Overview of TMD0507-2A by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TMD0507-2A
TMD0507-2A CAD Models
TMD0507-2A Part Data Attributes
|
TMD0507-2A
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMD0507-2A
Toshiba America Electronic Components
RF/Microwave Amplifier, 5100 MHz - 7200 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, HERMETIC SEALED, 2-11E1A, 9 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLNG,.59"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 20 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 7200 MHz | |
Operating Frequency-Min | 5100 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FLNG,.59"H.SPACE | |
Power Supplies | 10,-5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Technology | GAAS | |
VSWR-Max | 3 |