Part Details for TMD0507-2 by Toshiba America Electronic Components
Overview of TMD0507-2 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMD0507-2
TMD0507-2 CAD Models
TMD0507-2 Part Data Attributes
|
TMD0507-2
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMD0507-2
Toshiba America Electronic Components
RF/Microwave Amplifier, RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, HERMETICALLY SEALED, 2-11E1A, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLNG,.59"H.SPACE | |
Reach Compliance Code | unknown | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FLNG,.59"H.SPACE | |
Power Supplies | 10 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 2000 mA | |
Technology | GAAS |