There are no models available for this part yet.
Overview of TMD-53 by Amprobe Test Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TMD-53 by Amprobe Test Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23T8733
|
Newark | Thermocouple, Dual Input, Type J/K, Product Range:-, Measurement Rate:1S, Operating Temperature Max:50°C, Operating Temperature Min:0°C, Thermocouple Type:J, K |Amprobe Fluke TMD-53 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.9900 | Buy Now | |
DISTI #
705-1116-ND
|
DigiKey | THERMO HANDHELD -328-2498F Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
35 In Stock |
|
$153.8400 | Buy Now | |
DISTI #
70566528
|
RS | THERMOCOUPLE THERMOMETER K/J | Amprobe TMD-53 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$163.1500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$166.5100 / $180.9900 | Buy Now | ||
DISTI #
37788.1
|
TestEquity LLC | Amprobe TMD-53 Digital Thermometer, Type K/J, Dual Channel, -200 to 1370 C, 5 Digits, TMD Series | 0 |
|
$180.9900 | Buy Now |