Part Details for TMD-50 by Amprobe Test Tools
Overview of TMD-50 by Amprobe Test Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMD-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8731
|
Newark | Thermometer, Dual Input, Type K, Product Range:-, Operating Temperature Max:50°C, Operating Temperature Min:0°C, Thermocouple Type:K |Amprobe Fluke TMD-50 (Alternate Part Number: 0095969556842 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.9900 | Buy Now |
DISTI #
705-1115-ND
|
DigiKey | THERMO HANDHELD -328-2501F KTYP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$105.3900 | Buy Now |
DISTI #
70566525
|
RS | THERMOCOUPLE THERMOMETER K TYPE | Amprobe TMD-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$105.3900 | RFQ |
|
Onlinecomponents.com | Thermometer Handheld 6V RoHS: Compliant | 0 |
|
$114.0700 / $123.9900 | Buy Now |
DISTI #
TMD-50
|
TME | Meter: temperature, digital, LCD, 3,5 digit (1999), -200÷1350°C Min Qty: 1 | 1 |
|
$109.0600 / $117.1900 | Buy Now |
DISTI #
37790.1
|
TestEquity LLC | Amprobe TMD-50 Digital Thermometer, Type K, Dual Channel, -200 to 1372 C, 3.5 Digits, TMD Series | 2 |
|
$123.9900 | Buy Now |
Part Details for TMD-50
TMD-50 CAD Models
TMD-50 Part Data Attributes
|
TMD-50
Amprobe Test Tools
Buy Now
|
Compare Parts:
TMD-50
Amprobe Test Tools
|
Samacsys Manufacturer | BEHA-AMPROBE |