Part Details for TMCUB1A476MTRF by Vishay Intertechnologies
Overview of TMCUB1A476MTRF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TMCUB1A476MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMCUB1A476MTRF
|
Avnet Americas | TMCUB1A476MTRF - Tape and Reel (Alt: TMCUB1A476MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TMCUB1A476MTRF
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10volts 47uF 20% Molded Case RoHS: Compliant | 448 |
|
$0.1540 / $0.6700 | Buy Now |
DISTI #
V72:2272_09275503
|
Arrow Electronics | Cap Tant Solid 47uF 10V UB CASE 20% (3.5 X 2.8 X 1.2mm) Inward L SMD 3528-12 1.7 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2207 Container: Cut Strips | Americas - 736 |
|
$0.1340 / $0.5800 | Buy Now |
DISTI #
61209508
|
Verical | Cap Tant Solid 47uF 10V UB CASE 20% (3.5 X 2.8 X 1.2mm) Inward L SMD 3528-12 1.7 Ohm 125°C T/R RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 2207 | Americas - 736 |
|
$0.1340 / $0.3563 | Buy Now |
DISTI #
C1S803603822422
|
Chip1Stop | Cap Tant Solid 47uF 10V UB CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 1.7 Ohm 125C T/R RoHS: Compliant | 736 |
|
$0.1340 / $0.3880 | Buy Now |
Part Details for TMCUB1A476MTRF
TMCUB1A476MTRF CAD Models
TMCUB1A476MTRF Part Data Attributes
|
TMCUB1A476MTRF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCUB1A476MTRF
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0094 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 95.2 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TMCUB1A476MTRF
This table gives cross-reference parts and alternative options found for TMCUB1A476MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCUB1A476MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCSCL1A476MTB | CAP,TANTALUM / TA2O5,47UF,10VDC,20% -TOL,20% +TOL | Samsung Semiconductor | TMCUB1A476MTRF vs TCSCL1A476MTB |
TCSCL1A476MTAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, LEAD FREE | Samsung Electro-Mechanics | TMCUB1A476MTRF vs TCSCL1A476MTAL |
TCSCL1A476MTCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, LEAD FREE | Samsung Electro-Mechanics | TMCUB1A476MTRF vs TCSCL1A476MTCR |
TCSCL1A476MTAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, LEAD FREE | Samsung Electro-Mechanics | TMCUB1A476MTRF vs TCSCL1A476MTAR |
TMCT476M10EHR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | TMCUB1A476MTRF vs TMCT476M10EHR |
TCSCL1A476MTB | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | Samsung Electro-Mechanics | TMCUB1A476MTRF vs TCSCL1A476MTB |