There are no models available for this part yet.
Overview of TMCUB0J107MTRF by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TMCUB0J107MTRF by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
718-TMCUB0J107MTRFCT-ND
|
DigiKey | CAP TANT 100UF 20% 6.3V 1411 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1340 In Stock |
|
$0.1523 / $0.6500 | Buy Now |
CAD Models for TMCUB0J107MTRF by Vishay Sprague
Related Parts for TMCUB0J107MTRF
-
F920J107MBAFixed Capacitors
-
TLJT107M010R0900Tantalum Capacitors
-
RC0402FR-077K5LFixed Resistors
-
855-22-024-10-001101Headers and Edge Type Connectors
-
IRLML6344TRPBFPower Field-Effect Transistors
-
S-817B30AMC-CWTT2GLinear Regulator ICs
-
MC34PF3000A1EPPower Management Circuits
-
EPCQ256SI16NFlash Memories
-
NTHS1206N17N2203JENon-linear Resistors