Part Details for TMCUA1V154MTRF by Vishay Intertechnologies
Overview of TMCUA1V154MTRF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TMCUA1V154MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMCUA1V154MTRF
|
Avnet Americas | TMCUA1V154MTRF - Tape and Reel (Alt: TMCUA1V154MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TMCUA1V154MTRF
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35volts 0.15uF 20% Molded Case RoHS: Compliant | 0 |
|
$0.0690 / $0.3400 | Order Now |
Part Details for TMCUA1V154MTRF
TMCUA1V154MTRF CAD Models
TMCUA1V154MTRF Part Data Attributes
|
TMCUA1V154MTRF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCUA1V154MTRF
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 40000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 17.6 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TMCUA1V154MTRF
This table gives cross-reference parts and alternative options found for TMCUA1V154MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCUA1V154MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T451P11541VMP | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206 | Fenghua (HK) Electronics Ltd | TMCUA1V154MTRF vs T451P11541VMP |
TAJS154M035ANJV | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | Kyocera AVX Components | TMCUA1V154MTRF vs TAJS154M035ANJV |
TAJS154M035SNJV | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | Kyocera AVX Components | TMCUA1V154MTRF vs TAJS154M035SNJV |
T450P11541VMP | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206 | Fenghua (HK) Electronics Ltd | TMCUA1V154MTRF vs T450P11541VMP |
TAJS154M035RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMCUA1V154MTRF vs TAJS154M035RNJ |
PCT.15/35ALMLF | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | Nemco Electronics Corporation | TMCUA1V154MTRF vs PCT.15/35ALMLF |
TAJS154M035HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMCUA1V154MTRF vs TAJS154M035HNJ |
TMCUA1V154MTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TMCUA1V154MTRF vs TMCUA1V154MTR2F |
TAJS154M035PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMCUA1V154MTRF vs TAJS154M035PNJ |
TAJS154M035BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCUA1V154MTRF vs TAJS154M035BNJ |