Part Details for TMCUA1V154MTR2F by Vishay Intertechnologies
Overview of TMCUA1V154MTR2F by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCUA1V154MTR2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMCUA1V154MTR2F
|
Avnet Americas | TMCUA1V154MTR2F - Tape and Reel (Alt: TMCUA1V154MTR2F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for TMCUA1V154MTR2F
TMCUA1V154MTR2F CAD Models
TMCUA1V154MTR2F Part Data Attributes
|
TMCUA1V154MTR2F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCUA1V154MTR2F
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 40000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 44 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TMCUA1V154MTR2F
This table gives cross-reference parts and alternative options found for TMCUA1V154MTR2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCUA1V154MTR2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCUA1V154MTRF | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TMCUA1V154MTR2F vs TMCUA1V154MTRF |
PCT.15/35ALM | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | Nemco Electronics Corporation | TMCUA1V154MTR2F vs PCT.15/35ALM |
T452P11541VMP | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206 | Fenghua (HK) Electronics Ltd | TMCUA1V154MTR2F vs T452P11541VMP |
TAJS154M035RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMCUA1V154MTR2F vs TAJS154M035RNJ |
T450P11541VMP | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206 | Fenghua (HK) Electronics Ltd | TMCUA1V154MTR2F vs T450P11541VMP |
TMCUA1V154MTRF | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | Hitachi Ltd | TMCUA1V154MTR2F vs TMCUA1V154MTRF |
TAJS154M035ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCUA1V154MTR2F vs TAJS154M035ANJ |
TAJS154M035SNJV | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | Kyocera AVX Components | TMCUA1V154MTR2F vs TAJS154M035SNJV |
T450P11541VMB | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206 | Fenghua (HK) Electronics Ltd | TMCUA1V154MTR2F vs T450P11541VMB |
TAJS154M035RNJV | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | Kyocera AVX Components | TMCUA1V154MTR2F vs TAJS154M035RNJV |