Part Details for TMCUA1D155MTRF by Vishay Intertechnologies
Overview of TMCUA1D155MTRF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCUA1D155MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMCUA1D155MTRF
|
Avnet Americas | TMCUA1D155MTRF - Tape and Reel (Alt: TMCUA1D155MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for TMCUA1D155MTRF
TMCUA1D155MTRF CAD Models
TMCUA1D155MTRF Part Data Attributes
|
TMCUA1D155MTRF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCUA1D155MTRF
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 16500 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 27.6 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TMCUA1D155MTRF
This table gives cross-reference parts and alternative options found for TMCUA1D155MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCUA1D155MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJS155M020KNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TMCUA1D155MTRF vs TAJS155M020KNJV |
T491S155M020ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCUA1D155MTRF vs T491S155M020ATAUTO |
T491S155M020AGAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TMCUA1D155MTRF vs T491S155M020AGAUTO7280 |
TAJS155M020SNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TMCUA1D155MTRF vs TAJS155M020SNJV |
T491S155M020AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCUA1D155MTRF vs T491S155M020AMAUTO |
T491S155M020ASC-7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | KEMET Corporation | TMCUA1D155MTRF vs T491S155M020ASC-7280 |
TAJS155M020HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMCUA1D155MTRF vs TAJS155M020HNJ |
TMCUA1D155MTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TMCUA1D155MTRF vs TMCUA1D155MTR2F |
TAJS155M020KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMCUA1D155MTRF vs TAJS155M020KNJ |
T491S155M020ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCUA1D155MTRF vs T491S155M020ANAUTO |