Part Details for TMCUA1C475MTRF by Vishay Intertechnologies
Overview of TMCUA1C475MTRF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TMCUA1C475MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMCUA1C475MTRF
|
Avnet Americas | TMCUA1C475MTRF - Tape and Reel (Alt: TMCUA1C475MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TMCUA1C475MTRF
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16volts 4.7uF 20% Molded Case RoHS: Compliant | 0 |
|
$0.0650 / $0.3600 | Order Now |
Part Details for TMCUA1C475MTRF
TMCUA1C475MTRF CAD Models
TMCUA1C475MTRF Part Data Attributes
|
TMCUA1C475MTRF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCUA1C475MTRF
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 56 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TMCUA1C475MTRF
This table gives cross-reference parts and alternative options found for TMCUA1C475MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCUA1C475MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJS475M016ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMCUA1C475MTRF vs TAJS475M016ANJ |
SYF-1C475M-RA2 | Tantalum Capacitor, Non-polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | ELNA America Inc | TMCUA1C475MTRF vs SYF-1C475M-RA2 |
TAJS475M016BNJV | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TMCUA1C475MTRF vs TAJS475M016BNJV |
TAJS475M016HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMCUA1C475MTRF vs TAJS475M016HNJ |
TAJS475M016SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMCUA1C475MTRF vs TAJS475M016SNJ |
TCMIC475ST | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TMCUA1C475MTRF vs TCMIC475ST |
PCT4.7/16ALM | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Nemco Electronics Corporation | TMCUA1C475MTRF vs PCT4.7/16ALM |
TMCUA1C475MTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TMCUA1C475MTRF vs TMCUA1C475MTR2F |
TAJS475M016SNJV | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TMCUA1C475MTRF vs TAJS475M016SNJV |
PCT4.7/16ALMLF | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Nemco Electronics Corporation | TMCUA1C475MTRF vs PCT4.7/16ALMLF |