Part Details for TMCR475M020EHS by Kyocera AVX Components
Overview of TMCR475M020EHS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMCR475M020EHS
TMCR475M020EHS CAD Models
TMCR475M020EHS Part Data Attributes
|
TMCR475M020EHS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TMCR475M020EHS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TMCR475M020EHS
This table gives cross-reference parts and alternative options found for TMCR475M020EHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCR475M020EHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR475M020CELD0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 0805, | Kyocera AVX Components | TMCR475M020EHS vs TBCR475M020CELD0900 |
TBCR475M020CSC0H24 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TMCR475M020EHS vs TBCR475M020CSC0H24 |
TBCR475M020CGLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 0805, | Kyocera AVX Components | TMCR475M020EHS vs TBCR475M020CGLC0H00 |
TBCR475M020LWLD9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCR475M020EHS vs TBCR475M020LWLD9H45 |
TBCR475M020CKSB0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 0805, | Kyocera AVX Components | TMCR475M020EHS vs TBCR475M020CKSB0945 |
TBCR475M020CCLD0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 0805, | Kyocera AVX Components | TMCR475M020EHS vs TBCR475M020CCLD0H23 |
TBCR475M020CCSD0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 0805, | Kyocera AVX Components | TMCR475M020EHS vs TBCR475M020CCSD0000 |
TBCR475M020CLSZ0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 0805, | Kyocera AVX Components | TMCR475M020EHS vs TBCR475M020CLSZ0045 |
TBCR475M020CLSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 0805, | Kyocera AVX Components | TMCR475M020EHS vs TBCR475M020CLSC0H00 |
TBCR475M020CDSB0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 0805, | Kyocera AVX Components | TMCR475M020EHS vs TBCR475M020CDSB0045 |