Part Details for TMCR226M004EHS by Kyocera AVX Components
Overview of TMCR226M004EHS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMCR226M004EHS
TMCR226M004EHS CAD Models
TMCR226M004EHS Part Data Attributes
|
TMCR226M004EHS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TMCR226M004EHS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0004 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TMCR226M004EHS
This table gives cross-reference parts and alternative options found for TMCR226M004EHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCR226M004EHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBCR226M004CALB0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 0805, | TMCR226M004EHS vs TBCR226M004CALB0724 |
TBCR226M004CWLB90GC | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP | TMCR226M004EHS vs TBCR226M004CWLB90GC |
TBCR226M004CAMC0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 0805, | TMCR226M004EHS vs TBCR226M004CAMC0H45 |
TBCR226M004CALC9045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 0805, | TMCR226M004EHS vs TBCR226M004CALC9045 |
TBCR226M004CRMB0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 0805, ROHS COMPLIANT | TMCR226M004EHS vs TBCR226M004CRMB0724 |
TBCR226M004CXSC0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 0805, | TMCR226M004EHS vs TBCR226M004CXSC0H00 |
TBCR226M004CXSZ0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 0805, | TMCR226M004EHS vs TBCR226M004CXSZ0045 |
TBCR226M004CWSB0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP | TMCR226M004EHS vs TBCR226M004CWSB0945 |
TBCR226M004CGSC0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 0805, | TMCR226M004EHS vs TBCR226M004CGSC0H23 |
TBCR226M004CESD0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 0805, | TMCR226M004EHS vs TBCR226M004CESD0923 |