Part Details for TMCR156M010D by Kyocera AVX Components
Overview of TMCR156M010D by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMCR156M010D
TMCR156M010D CAD Models
TMCR156M010D Part Data Attributes
|
TMCR156M010D
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TMCR156M010D
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TMCR156M010D
This table gives cross-reference parts and alternative options found for TMCR156M010D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCR156M010D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TACH156M010PTA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, SURFACE MOUNT, 0805, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | TMCR156M010D vs TACH156M010PTA |
TMCR156M010E | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCR156M010D vs TMCR156M010E |
TACR156M010X | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCR156M010D vs TACR156M010X |
TPCR156M10A1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCR156M010D vs TPCR156M10A1500 |
TPCR156M010F1800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | TMCR156M010D vs TPCR156M010F1800 |
TACH156M010PTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, ROHS COMPLIANT | KYOCERA Corporation | TMCR156M010D vs TACH156M010PTA |
TACR156M010R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCR156M010D vs TACR156M010R |
TPCR156M010FTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCR156M010D vs TPCR156M010FTA |
TACR156M010S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCR156M010D vs TACR156M010S |
251M1002156M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 0805, CHIP | Matsuo Electric Co Ltd | TMCR156M010D vs 251M1002156M |