Part Details for TMCR156K003EHS by Kyocera AVX Components
Overview of TMCR156K003EHS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMCR156K003EHS
TMCR156K003EHS CAD Models
TMCR156K003EHS Part Data Attributes
|
TMCR156K003EHS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TMCR156K003EHS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0002 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TMCR156K003EHS
This table gives cross-reference parts and alternative options found for TMCR156K003EHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCR156K003EHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR156K003CSSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCR156K003EHS vs TBCR156K003CSSB0745 |
TBCR156K003CSLC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCR156K003EHS vs TBCR156K003CSLC0H23 |
TBCR156K003CRSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCR156K003EHS vs TBCR156K003CRSB0H00 |
TBCR156K003CRSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCR156K003EHS vs TBCR156K003CRSB0H23 |
TBCR156K003CSLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCR156K003EHS vs TBCR156K003CSLZ0900 |
TBCR156K003CSLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCR156K003EHS vs TBCR156K003CSLB0045 |
TBCR156K003CSLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCR156K003EHS vs TBCR156K003CSLD0900 |
TBCR156K003LWLC9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCR156K003EHS vs TBCR156K003LWLC9900 |
TBCR156K003CRLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCR156K003EHS vs TBCR156K003CRLC0900 |
TBCR156K003CRSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCR156K003EHS vs TBCR156K003CRSZ0724 |