-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9257
|
Newark | Cap, 0.1Uf, 20V, Tant, Case P Rohs Compliant: Yes |Vishay TMCP1D104MTRF RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0780 / $0.0850 | Buy Now |
DISTI #
93AH0509
|
Newark | Cap, 0.1Uf, 20V, Tant, Case P Rohs Compliant: Yes |Vishay TMCP1D104MTRF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2495 |
|
$0.1130 / $0.3330 | Buy Now |
DISTI #
TMCP1D104MTRF
|
Avnet Americas | TMCP1D104MTRF - Tape and Reel (Alt: TMCP1D104MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0683 / $0.0813 | Buy Now |
DISTI #
74-TMCP1D104MTRF
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20volts 0.10uF 20% Molded Case, 0805 RoHS: Compliant | 6942 |
|
$0.0560 / $0.3200 | Buy Now |
DISTI #
TMCP1D104MTRF
|
TTI | Tantalum Capacitors - Solid SMD 20volts 0.10uF 20% Molded Case, 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0590 / $0.0740 | Buy Now |
DISTI #
TMCP1D104MTRF
|
Avnet Abacus | TMCP1D104MTRF (Alt: TMCP1D104MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
TMCP1D104MTRF
|
Avnet Asia | TMCP1D104MTRF (Alt: TMCP1D104MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMCP1D104MTRF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCP1D104MTRF
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 33000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 17.6 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TMCP1D104MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCP1D104MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR104M020SNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.1uF, 0805, | Kyocera AVX Components | TMCP1D104MTRF vs TAJR104M020SNJV |
278M2002104MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TMCP1D104MTRF vs 278M2002104MR |
TAJR104M020YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCP1D104MTRF vs TAJR104M020YNJ |
278M2002104ML | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TMCP1D104MTRF vs 278M2002104ML |
TAJR104M020RNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.1uF, 0805, | Kyocera AVX Components | TMCP1D104MTRF vs TAJR104M020RNJV |
TAJR104M020KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCP1D104MTRF vs TAJR104M020KNJ |
TAJR104M020BNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.1uF, 0805, | Kyocera AVX Components | TMCP1D104MTRF vs TAJR104M020BNJV |
TAJR104M020BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCP1D104MTRF vs TAJR104M020BNJ |
TAJR104M020SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMCP1D104MTRF vs TAJR104M020SNJ |
XRCA45104M020STLF | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.1uF, 0805, | PRO-AN Electronic Co Ltd | TMCP1D104MTRF vs XRCA45104M020STLF |