TMCMC1V475MTRF
Description: CAP,TANTALUM / TA2O5,4.7UF,35VDC,20% -TOL,20% +TOL

Overview of TMCMC1V475MTRF by Holy Stone Enterprise Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for TMCMC1V475MTRF by Holy Stone Enterprise Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMCMC1V475MTRF by Holy Stone Enterprise Co Ltd

TMCMC1V475MTRF
Holy Stone Enterprise Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HOLY STONE ENTERPRISE CO LTD
Package Description
, 2312
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
2.5 mm
Length
5.8 mm
Manufacturer Series
TMCM
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Series
TMCM
Size Code
2312
Width
3.2 mm
Want to compare parts?
  1. TMCMC1V475MTRF
    Holy Stone Enterprise Co Ltd
    CAP,TANTALUM / TA2O5,4.7UF,35VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for TMCMC1V475MTRF

This table gives cross-reference parts and alternative options found for TMCMC1V475MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCMC1V475MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493C475M035CH632C7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2412, KEMET Corporation TMCMC1V475MTRF vs T493C475M035CH632C7640
T493C475M035BC6410 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2412, CHIP KEMET Corporation TMCMC1V475MTRF vs T493C475M035BC6410
T493C475M035BT62307280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2413, CHIP KEMET Corporation TMCMC1V475MTRF vs T493C475M035BT62307280
T493C475M035BC62207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TMCMC1V475MTRF vs T493C475M035BC62207640
T493C475M035CK642B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2412, KEMET Corporation TMCMC1V475MTRF vs T493C475M035CK642B
T493C475M035CK621C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2412, KEMET Corporation TMCMC1V475MTRF vs T493C475M035CK621C
T493C475M035CK611B7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2412, KEMET Corporation TMCMC1V475MTRF vs T493C475M035CK611B7640
T493C475M035CH6110 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2412, CHIP KEMET Corporation TMCMC1V475MTRF vs T493C475M035CH6110
T493C475M035AB63207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2413, CHIP KEMET Corporation TMCMC1V475MTRF vs T493C475M035AB63207280
T493C475M035BT6410WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TMCMC1V475MTRF vs T493C475M035BT6410WAFL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMCMC1V475MTRF by Holy Stone Enterprise Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMCMC1V475MTRF by Holy Stone Enterprise Co Ltd

Select Manufacturer
Which Manufacturer of TMCMC1V475MTRF would you like to use for your alert(s)?
  • Please alert me when TMCMC1V475MTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMCMC1V475MTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMCMC1V475MTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMCMC1V475MTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMCMC1V475MTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMCMC1V475MTRF by Holy Stone Enterprise Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: