Part Details for TMCMA0J107MTRF by Holy Stone Enterprise Co Ltd
Overview of TMCMA0J107MTRF by Holy Stone Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for TMCMA0J107MTRF
TMCMA0J107MTRF CAD Models
TMCMA0J107MTRF Part Data Attributes
|
TMCMA0J107MTRF
Holy Stone Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TMCMA0J107MTRF
Holy Stone Enterprise Co Ltd
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 100uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOLY STONE ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | TMCM | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for TMCMA0J107MTRF
This table gives cross-reference parts and alternative options found for TMCMA0J107MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCMA0J107MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TACA107M006RTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCMA0J107MTRF vs TACA107M006RTA |
F930J107MAABE1 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TMCMA0J107MTRF vs F930J107MAABE1 |
267E6301107MR535 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TMCMA0J107MTRF vs 267E6301107MR535 |
F930J107MAAAJ6 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TMCMA0J107MTRF vs F930J107MAAAJ6 |
267E6301107ML535 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TMCMA0J107MTRF vs 267E6301107ML535 |
TEESVA0J107M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | TMCMA0J107MTRF vs TEESVA0J107M8R |
TLJA107M006R0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMCMA0J107MTRF vs TLJA107M006R0500 |
TACA107M006NTA | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TMCMA0J107MTRF vs TACA107M006NTA |
TACA107M006QTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCMA0J107MTRF vs TACA107M006QTA |
TCA0J107M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1206 | ROHM Semiconductor | TMCMA0J107MTRF vs TCA0J107M8R |