There are no models available for this part yet.
Overview of TMCMA0G156MTRF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TMCMA0G156MTRF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TMCMA0G156MTRF
|
Avnet Americas | Cap Tant Solid 15uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 2.9 Ohm 125°C T/R - Tape and Reel (Alt: TMCMA0G156MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
74-TMCMA0G156MTRF
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 15uF 4V 20% A case RoHS: Compliant | 0 |
|
$0.1270 / $0.4100 | Order Now |
CAD Models for TMCMA0G156MTRF by Vishay Intertechnologies
Part Data Attributes for TMCMA0G156MTRF by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
2900 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0006 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
164 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for TMCMA0G156MTRF
This table gives cross-reference parts and alternative options found for TMCMA0G156MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCMA0G156MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A156M004CK63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | TMCMA0G156MTRF vs T493A156M004CK63207280 |
T493A156M004AM6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1206 | KEMET Corporation | TMCMA0G156MTRF vs T493A156M004AM6110 |
T493A156M004BK62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | TMCMA0G156MTRF vs T493A156M004BK62207280 |
TBJA156M004CWSC0045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TMCMA0G156MTRF vs TBJA156M004CWSC0045 |
T493A156M004CK632CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1206, | KEMET Corporation | TMCMA0G156MTRF vs T493A156M004CK632CWAFL |
T493A156M004CK642BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1206, | KEMET Corporation | TMCMA0G156MTRF vs T493A156M004CK642BWAFL |
T493A156M004BC6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMCMA0G156MTRF vs T493A156M004BC6120WAFL |
T493A156M004CT611A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1206, | KEMET Corporation | TMCMA0G156MTRF vs T493A156M004CT611A7610 |
T493A156M004CB612B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1206, | KEMET Corporation | TMCMA0G156MTRF vs T493A156M004CB612B |
B45198L0156M109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | TMCMA0G156MTRF vs B45198L0156M109 |