Part Details for TMCM-6212-TMCL by Maxim Integrated Products
Overview of TMCM-6212-TMCL by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9166212MXA | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM | |
HXT6212-DNT | Renesas Electronics Corporation | 12 Channel 28 Gb/s VCSEL Driver | |
F6212AVGI8 | Renesas Electronics Corporation | 16-Channel Dual-beam Rx Active Beamforming IC Module, Ka-Band SATCOM |
Price & Stock for TMCM-6212-TMCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-TMCM-6212-TMCL-ND
|
DigiKey | STEPPER DRIVER 1.1A 11V-35V Min Qty: 1 Lead time: 69 Weeks Container: Bulk |
6 In Stock |
|
$471.3500 | Buy Now |