Part Details for TMCM-6110 by Analog Devices Inc
Overview of TMCM-6110 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCM-6110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2003
|
Newark | Stepper Motor Ctrl/Driver, 1.1A, 28V, Control/Drive Type:6-Axis Controller/Driver Module, No. Of Phases:Two Phase, Output Current Max:1.1A, Supply Voltage Min:9Vdc, Supply Voltage Max:28Vdc, Product Range:Tmcm Steprocker Series Rohs Compliant: Yes |Trinamic/analog Devices TMCM-6110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$279.8600 | Buy Now |
DISTI #
700-TMCM6110
|
Mouser Electronics | Power Management IC Development Tools Stepper Motor Controller/Driver, 6-Axis, CAN, RS485, USB, 1.1A, 24V, TMCL Firmware RoHS: Compliant | 0 |
|
$269.1000 | Order Now |
|
Analog Devices Inc | Stepper Motor Controller/Drive Min Qty: 1 Package Multiple: 1 | 3 |
|
$269.1000 | Buy Now |
DISTI #
2822243
|
element14 Asia-Pacific | STEPPER MOTOR CTRL/DRIVER, 1.1A, 28V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$281.0741 | Buy Now |
DISTI #
2822243
|
Farnell | STEPPER MOTOR CTRL/DRIVER, 1.1A, 28V RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$279.7576 | Buy Now |
|
LCSC | - Motor Driver Modules ROHS | 1 |
|
$318.8318 / $329.9620 | Buy Now |
|
Symmetry Electronics | 6-axis stepper controller/driver 1.1A/24V Min Qty: 1 | 0 |
|
$254.9500 | Buy Now |