-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMCM-3110-TMCL by Analog Devices Inc is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA3110D2PWP | Texas Instruments | 15W Filter-Free Class D Stereo Amplifier with SpeakerGuard™ (TPA3110) 28-HTSSOP -40 to 85 | |
JM38510/31101BEA | Texas Instruments | 4-Bit Magnitude Comparators 16-CDIP -55 to 125 | |
TLV320AIC3110IRHBR | Texas Instruments | Low-Power Audio Codec With 1.3W Stereo Class-D Speaker Amplifier 32-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1986
|
Newark | Stepper Motor Ctrl/Driver, 2.8A, 48Vdc, Control/Drive Type:3-Axis Controller/Driver Module, No. Of... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$328.2100 | Buy Now |
DISTI #
700-TMCM-3110-TMCL
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3-Axis stepper controller/driver 2.8A/48 RoHS: Compliant | 37 |
|
$333.0800 / $333.0900 | Buy Now |
|
Analog Devices Inc | 3-Axis stepper controller/driv Package Multiple: 1 | 11 |
|
$333.0900 | Buy Now |
|
Braemac Americas-Symmetry | 3-axis stepper controller/driver 2.8A/48V with coolStep Min Qty: 1 | 0 |
|
$369.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy