Part Details for TMCM-1640 by Analog Devices Inc
Overview of TMCM-1640 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE505S16-40QC-G | Rochester Electronics LLC | TE505S16 - Field Programmable Gate Array, CMOS, PQFP208 | |
TE505S16-40QI | Rochester Electronics LLC | TE505S16 - Field Programmable Gate Array, CMOS, PQFP208 | |
TE505S16-40QI-G | Rochester Electronics LLC | TE505S16 - Field Programmable Gate Array, CMOS, PQFP208 |
Price & Stock for TMCM-1640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1984
|
Newark | Bldc Motor Ctrl/Driver, 1-Axis, 28.5V, Control/Drive Type:1-Quadrant Controller, Compatible Motor Type:Brushless Dc Motors, Output Current Max:5A, Supply Voltage Min:9Vdc, Supply Voltage Max:28.5Vdc, Product Range:Tmcm Series Rohs Compliant: Yes |Trinamic/analog Devices TMCM-1640 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$176.3700 | Buy Now |
DISTI #
700-TMCM-1640
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers BLDC controller/driver, 5A, 24V, RS485, RoHS: Compliant | 90 |
|
$162.5800 / $169.5900 | Buy Now |
|
Symmetry Electronics | 1-axis BLDC controller/driver 5A/24V, motor mountable Min Qty: 1 | 0 |
|
$159.9500 | Buy Now |