Part Details for TMCM-1633-CANOPEN by Maxim Integrated Products
Overview of TMCM-1633-CANOPEN by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS1633J-8/B | Rochester Electronics LLC | DS1633 - CMOS Dual Peripheral Drivers | |
DW3316-335MLD | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-335MLB | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for TMCM-1633-CANOPEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-TMCM-1633-CANOPEN-ND
|
DigiKey | BOARD CONTROLLER DRIVER BLDC CAN Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
32 In Stock |
|
$220.0000 | Buy Now |