Part Details for TMCM-1310 by Analog Devices Inc
Overview of TMCM-1310 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCM-1310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1970
|
Newark | Stepper Motor Ctrl/Driver, 3A, 52.5V, Supply Voltage Min:10V, Supply Voltage Max:52.5V, No. Of Phases:Two Phase, Power Rating:-, Output Voltage Max:48V, Output Current:3A, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Trinamic/analog Devices TMCM-1310 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$536.1600 | Buy Now |
DISTI #
700-TMCM-1310
|
Mouser Electronics | Motor Drives Stepper Motor Controller/Driver, Single RoHS: Compliant | 2 |
|
$495.7500 / $515.5400 | Buy Now |
|
Symmetry Electronics | Stepper motor control unit with closed loop and EtherCAT Min Qty: 1 | 0 |
|
$419.9500 | Buy Now |
Part Details for TMCM-1310
TMCM-1310 CAD Models
TMCM-1310 Part Data Attributes
|
TMCM-1310
Analog Devices Inc
Buy Now
|
Compare Parts:
TMCM-1310
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |