Part Details for TMCM-1241-TMCL by Analog Devices Inc
Overview of TMCM-1241-TMCL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF71241AN50NPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DF71241AN50FPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
F1241EVS | Renesas Electronics Corporation | Evaluation Board for F1241 Dual Intermediate Frequency Digital Variable Gain Amplifier |
Price & Stock for TMCM-1241-TMCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8646
|
Newark | Stepper Motor Driver, 2-Ph, 3A, 10-30Vdc, Control/Drive Type:1-Axis Controller/Driver Module, No. Of Phases:Two Phase, Output Current Max:3A, Supply Voltage Min:10Vdc, Supply Voltage Max:30Vdc, Output Current:3A Rohs Compliant: Yes |Trinamic/analog Devices TMCM-1241-TMCL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$245.8800 | Buy Now |
DISTI #
700-TMCM-1241-TMCL
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Stepper Motor Controller/Driver, Single RoHS: Compliant | 0 |
|
$216.2900 | Order Now |
|
Analog Devices Inc | Stepper Motor Controller/Drive Package Multiple: 1 | 4 |
|
$216.3000 | Buy Now |