Part Details for TMCM-1160-CANOPEN by Analog Devices Inc
Results Overview of TMCM-1160-CANOPEN by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMCM-1160-CANOPEN Information
TMCM-1160-CANOPEN by Analog Devices Inc is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-601ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-601MLD | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-601 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for TMCM-1160-CANOPEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1961
|
Newark | Stepper Motor Ctrl/Driver, 2.8A, 51V, Control/Drive Type:1-Axis Controller/Driver Module, No. Of P... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$218.8100 | Buy Now |
DISTI #
700-TMCM-1160CANOPEN
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Stepper Motor Controller/Driver, Single RoHS: Compliant | 0 |
|
$220.2400 / $224.4900 | Order Now |
|
Analog Devices Inc | Stepper Motor Controller/Drive Package Multiple: 1 | 1 |
|
$207.6600 | Buy Now |
|
Symmetry Electronics | 1-axis controller/driver 2.8A/48V, coolStep , motor mountable Min Qty: 1 | 0 |
|
$185.9500 | Buy Now |