Part Details for TMCM-1140-TMCL-FW1.35 by Analog Devices Inc
Overview of TMCM-1140-TMCL-FW1.35 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP1-140 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400LB | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for TMCM-1140-TMCL-FW1.35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-TMCM140TMCLFW135
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Firmware freeze for ver. 1.35 RoHS: Compliant | 117 |
|
$1,370.9500 | Buy Now |
Part Details for TMCM-1140-TMCL-FW1.35
TMCM-1140-TMCL-FW1.35 CAD Models
TMCM-1140-TMCL-FW1.35 Part Data Attributes
|
TMCM-1140-TMCL-FW1.35
Analog Devices Inc
Buy Now
|
Compare Parts:
TMCM-1140-TMCL-FW1.35
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |