Part Details for TMCM-1140-CANOPEN by Analog Devices Inc
Overview of TMCM-1140-CANOPEN by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1140084168 | Amphenol Communications Solutions | 1140084168-Micro SD Normal Open H=1.55 NONE PUSH | |
HP1-140 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for TMCM-1140-CANOPEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1958
|
Newark | Stepper Motor Ctrl/Driver, 2A, 28V, Supply Voltage Min:9V, Supply Voltage Max:28V, No. Of Phases:Two Phase, Power Rating:-, Output Voltage Max:24V, Output Current:2A, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Trinamic/analog Devices TMCM-1140-CANOPEN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.5500 | Buy Now |
DISTI #
700-TMCM-1140CANOPEN
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Stepper Motor Controller/Driver, Single RoHS: Compliant | 13 |
|
$164.2400 / $164.2500 | Buy Now |
|
Analog Devices Inc | Stepper Motor Controller/Drive Package Multiple: 1 | 1 |
|
$162.7300 | Buy Now |