Part Details for TMCM-1076 by Maxim Integrated Products
Overview of TMCM-1076 by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1076CR-5#PBF | Analog Devices | 5V Buck Sw Reg | |
LT1076HVCR#TRPBF | Analog Devices | Buck Sw Reg | |
LT1076HVIT-5#PBF | Analog Devices | 5V Buck Sw Reg |
Price & Stock for TMCM-1076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-TMCM-1076-ND
|
DigiKey | STEPPER DRIVER 2.8A 24V Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.2752 / $138.9000 | Buy Now |