Part Details for TMCM-0013-2A by Maxim Integrated Products
Overview of TMCM-0013-2A by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCM-0013-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-TMCM-0013-2A-ND
|
DigiKey | CURRENT SENSE BOARD 2A POWER SUP Min Qty: 1 Lead time: 17 Weeks Container: Box |
5 In Stock |
|
$130.6800 | Buy Now |
DISTI #
505-TMCM-0013-2A-ND
|
DigiKey | CURRENT SENSE BOARD 2A Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$130.6800 | Buy Now |