Part Details for TMCJ1C155MTRF by Vishay Intertechnologies
Overview of TMCJ1C155MTRF by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCJ1C155MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y0092
|
Newark | Surface Mount Tantalum Capacitor, Tmcj Series, 1.5 F, 20%, 16 V, 0603 [1608 Metric], J Rohs Compliant: Yes |Vishay TMCJ1C155MTRF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1380 / $0.2030 | Buy Now |
DISTI #
TMCJ1C155MTRF
|
Avnet Americas | TMCJ1C155MTRF - Tape and Reel (Alt: TMCJ1C155MTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TMCJ1C155MTRF
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16volts 1.5uF 20% Molded Case, 0603 RoHS: Compliant | 0 |
|
$0.0990 / $0.3400 | Order Now |
|
Bristol Electronics | 3906 |
|
RFQ | ||
|
Quest Components | 3124 |
|
$0.1456 / $0.7280 | Buy Now | |
DISTI #
TMCJ1C155MTRF
|
Avnet Abacus | TMCJ1C155MTRF (Alt: TMCJ1C155MTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TMCJ1C155MTRF
TMCJ1C155MTRF CAD Models
TMCJ1C155MTRF Part Data Attributes
|
TMCJ1C155MTRF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCJ1C155MTRF
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 71 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 0.8 mm |
Alternate Parts for TMCJ1C155MTRF
This table gives cross-reference parts and alternative options found for TMCJ1C155MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCJ1C155MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESVJ1C155M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1.5uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TOKIN Corporation | TMCJ1C155MTRF vs ESVJ1C155M |
NTC-T155M16TRJF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | TMCJ1C155MTRF vs NTC-T155M16TRJF |
TLESVJ1C155M8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1.5uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TOKIN Corporation | TMCJ1C155MTRF vs TLESVJ1C155M8RE |