-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, CMOS, PQFP48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMC5160A-TA-T by Analog Devices Inc is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM2902
|
Newark | Motor Driv/Cntrl, Stepper, Etqfp-Ep-48 Rohs Compliant: Yes |Analog Devices TMC5160A-TA-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.6000 / $9.8300 | Buy Now |
DISTI #
700-TMC5160A-TA-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Stepper motor cDriver 8 to 60V, for external N-F... more RoHS: Compliant | 18730 |
|
$4.4700 / $9.8300 | Buy Now |
|
Analog Devices Inc | Stepper Motor Controller/Drive Min Qty: 1 Package Multiple: 1 | 2657 |
|
$4.4750 / $9.8300 | Buy Now |
|
Win Source Electronics | IC MTR DRVR BIPOLAR 8-60V 48TQFP | 13750 |
|
$3.1667 / $4.0902 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMC5160A-TA-T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TMC5160A-TA-T
Analog Devices Inc
Stepper Motor Controller, CMOS, PQFP48
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 24 mA | |
Supply Voltage-Max (Vsup) | 55 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |